Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75345S3ST

Transistor, Mosfet, N-channel, 55V V(br)dss, 75A I(d), TO-263AB
$ 3.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75345S3ST.

Upverter

Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
-37.98%

CAD Models

Download onsemi HUF75345S3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.392
$ 1.53
Stock
172,374
89,956
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
-
Rds On Max
7 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
325 W
-
Input Capacitance
4 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIPB065N06LG
Trans MOSFET N-CH 60V 80A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 55V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
55V, N-Ch, 8 mΩ max, Automotive MOSFET, D2PAK, SIPMOS™, PG-TO263-3, RoHS
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount

Descriptions

Descriptions of onsemi HUF75345S3ST provided by its distributors.

TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,75A I(D),TO-263AB
N-Channel 55 V 0.007 Ohm Surface Mount UltraFET Power Mosfet - TO-263AB
N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ
325W(Tc) 20V 4V@ 250µA 275nC@ 20 V 1individualNChannel 55V 7mΩ@ 75A,10V 75A 4nF@25V D2PAK,TO-263 SMD mount 5.08mm(height)
Power Field-Effect Transistor, 75A I(D), 55V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd