onsemi HUF75345S3S

75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75345S3S.

IHS

Datasheet11 pages16 years ago

DigiKey

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIPB065N06LG
Trans MOSFET N-CH 60V 80A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 55V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
55V, N-Ch, 7.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
PWR MOS ULTRAFET 55V/75A/0.008 OHM N-CHANNEL TO-263AB T&R
MOSFET N-CH 55V 75A D2PAK
PWR MOS ULTRAFET 55V/75A/0.008 OHM N-CHANNEL TO-263AB

Descriptions

Descriptions of onsemi HUF75345S3S provided by its distributors.

75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK
TRANS MOSFET N-CH 55V 75A 3PIN TO-263AB
MOSFETs 75a,55V,0.007Ohm,NCh UltraFET
Power Field-Effect Transistor, 75A I(D), 55V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
These N-Channel power MOSFETs are manufactured using the innovative UltraFET® process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd