Infineon IRL1004SPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 0.0065 Ohm; Id 130A; D2PAK; Pd 200W; Vgs +/-16V
$ 2.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1004SPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Infineon IRL1004SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 5.7
$ 5.7
Stock
75,368
72,341
72,341
Authorized Distributors
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
130 A
130 A
130 A
Threshold Voltage
1 V
-
-
Rds On Max
6.5 mΩ
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
5.33 nF
5.33 nF
5.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

InfineonIRL1104SPBF
Trans MOSFET N-CH 40V 104A 3-Pin (2+Tab) D2PAK
InfineonAUIRL1404ZS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRL3803VSPBF
IRL3803VSPBF N-channel MOSFET Transistor, 140 A, 30 V, 3-Pin D2PAK
InfineonIRL8113SPBF
IRL8113SPBF N-channel MOSFET Transistor, 105 A, 30 V, 3-Pin D2PAK
N-Channel PowerTrench® MOSFET, 40 V, 110 A, 1.8 mΩ

Descriptions

Descriptions of Infineon IRL1004SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0065Ohm;ID 130A;D2Pak;PD 200W;VGS +/-16V
Trans MOSFET N-CH Si 40V 130A 3-Pin(2+Tab) D2PAK Tube / MOSFET N-CH 40V 130A D2PAK
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, N, 40V, 110A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:40V; On Resistance Rds(on):6.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:3.1W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:130A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:3.1W; Power Dissipation Pd:3.1W; Power Dissipation on 1 Sq. PCB:200W; Pulse Current Idm:450A; SMD Marking:L1004S; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:40V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL1004SPBF