Infineon IRL8113SPBF

IRL8113SPBF N-channel MOSFET Transistor, 105 A, 30 V, 3-Pin D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL8113SPBF.

IHS

Datasheet14 pages22 years ago
Datasheet13 pages22 years ago

Future Electronics

DigiKey

CAD Models

Download Infineon IRL8113SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
Stock
183,142
39,623
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
-
Rds On Max
6 mΩ
6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
Trans MOSFET N-CH 30V 19A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) D2PAK T/R
InfineonIPB04N03LAG
80 A 25 V 0.0064 ohm N-CHANNEL Si POWER MOSFET TO-263AB
Trans MOSFET N-CH 30V 20A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon IRL8113SPBF provided by its distributors.

IRL8113SPBF N-channel MOSFET Transistor, 105 A, 30 V, 3-Pin D2PAK
Single N-Channel 30 V 110 W 23 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
30V Single N-Channel HEXFET Power MOSFET in a D2Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 105A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:105A; On Resistance, Rds(on):6mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes
MOSFET, N, 30V, 105A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:105A; Resistance, Rds On:0.006ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.25V; Case Style:D2-PAK; Termination Type:SMD; Case Style, Alternate:D2-PAK; Current, Idm Pulse:420A; Power Dissipation:110W; Power, Pd:110W; Resistance, Rds on @ Vgs = 10V:0.006ohm; Thermal Resistance, Junction to Case A:1.32°C/W; Voltage, Vds:30V; Voltage, Vds Max:30V; Voltage, Vgs th Max:2.25V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL8113SPBF