Infineon IRL1004STRRPBF

Trans MOSFET N-CH Si 40V 130A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 40V 130A D2PAK
$ 5.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1004STRRPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Newark

Alternate Parts

Price @ 1000
$ 5.7
$ 2.95
$ 2.95
Stock
72,263
103,244
103,244
Authorized Distributors
1
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
130 A
130 A
130 A
Threshold Voltage
-
1 V
1 V
Rds On Max
6.5 mΩ
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
5.33 nF
5.33 nF
5.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
InfineonIRL3803SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package
onsemiFDB8870
Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRL1004STRRPBF provided by its distributors.

Trans MOSFET N-CH Si 40V 130A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 40V 130A D2PAK
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, 40V, 110A, 6.5 MOHM, 66.7 NC QG, LOGIC LEVEL, D2-PAK
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:40V; Continuous Drain Current, Id:130A; On Resistance, Rds(on):6.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL1004STRRPBF