Infineon IRL1104SPBF

Trans MOSFET N-CH 40V 104A 3-Pin (2+Tab) D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1104SPBF.

IHS

Datasheet11 pages21 years ago

TME

DigiKey

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-01-08
LTD Date2012-07-08

Related Parts

InfineonIRL1004SPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0065Ohm;ID 130A;D2Pak;PD 200W;VGS +/-16V
InfineonIRL8113SPBF
IRL8113SPBF N-channel MOSFET Transistor, 105 A, 30 V, 3-Pin D2PAK
InfineonAUIRFS8403
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
Trans MOSFET N-CH 30V 19A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRL1104SPBF provided by its distributors.

Trans MOSFET N-CH 40V 104A 3-Pin (2+Tab) D2PAK
MOSFET, 40V, 104A, 8 MOHM, 45.3 NC QG, LOGIC LEVEL, D2-PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 104A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 40V, 104A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:104A; Drain Source Voltage Vds:40V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2.4W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:104A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.9°C/W; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:2.4W; Power Dissipation Pd:2.4W; Power Dissipation on 1 Sq. PCB:167W; Pulse Current Idm:416A; SMD Marking:L1104S; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:40V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA