Infineon IRG4BC20KD-STRLP

IGBT 600V 16A 60W D2PAK / Trans IGBT Chip N-CH 600V 16A 60000mW 3-Pin(2+Tab) D2PAK T/R
$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC20KD-STRLP.

Farnell

Datasheet11 pages25 years ago

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IRG4BC20KD-STRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 19A 60000mW 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 14A 3-Pin(2+Tab) D2PAK
Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Rail
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-263AB
STMicroelectronicsSTGB7H60DF
H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK

Descriptions

Descriptions of Infineon IRG4BC20KD-STRLP provided by its distributors.

IGBT 600V 16A 60W D2PAK / Trans IGBT Chip N-CH 600V 16A 60000mW 3-Pin(2+Tab) D2PAK T/R
IGBT Utrafast 600V 10A D2PAK
RS APAC
IGBT 600V 16A 60W D2PAK
IGBT 16A, 600V, N CHANNEL
IGBT, COPAK, D2-PAK
IRG4BC20KD-STRLP IR
IGBT, COPAK, D2-PAK; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:16A; Voltage, Vce Sat Max:2.27V; Power Dissipation:60W; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:TO-263; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:32A; Power, Pd:60W; Time, Rise:34ns

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC20KDSTRLP
  • IRG4BC20KDSTRLP