Infineon IRG4BC15UD-SPBF

Trans IGBT Chip N-CH 600V 14A 3-Pin(2+Tab) D2PAK
$ 2.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC15UD-SPBF.

IHS

Datasheet13 pages21 years ago
Datasheet13 pages21 years ago

Sierra IC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG4BC15UD-SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

IRG4BC10SD-SPBF, IGBT Transistor, 14 A 600 V, 1kHz, 3-Pin D2PAK
Tube Surface Mount NPT ROHS3Compliant IGBT Transistor 2.5V @ 15V 4A 11A 63W 93ns
IGBT 600V 16A 60W D2PAK / Trans IGBT Chip N-CH 600V 16A 60000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB7H60DF
H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Rail

Descriptions

Descriptions of Infineon IRG4BC15UD-SPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 14A 3-Pin(2+Tab) D2PAK
ULTRAFAST COPACK INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:14A; Collector Emitter Saturation Voltage, Vce(sat):2.4V; Power Dissipation, Pd:49W; Package/Case:D2PAK ;RoHS Compliant: Yes
IGBT, D2-PAK; DC Collector Current: 14A; Collector Emitter Saturation Voltage Vce(on): 2.4V; Power Dissipation Pd: 49W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Tem

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC15UDSPBF
  • IRG4BC15UD-S
  • IRG4BC15UDS
  • IRG4BC15UDSPBF
  • SP001547804