IGBT, D2-PAK; Transistor type:IGBT; Voltage, Vces:600V; Current, Ic continuous a max:13A; Voltage, Vce sat max:2.1V; Power dissipation:60W; Case style:D2-PAK (TO-263); Case style, alternate:TO-263; Current, Icm pulsed:52A; Pins, No. of:3; Power, Pd:60W; Temperature, current:25°C; Temperature, full power rating:25°C; Termination Type:SMD; Time, fall:220ns; Time, fall typ:220ns; Time, rise:17ns; Transistor polarity:N; Transistors, No. of:1; Voltage, Vceo:600V