
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IRG4BC20SD-SPBF | 10,900 | 2h | |||||||||
| RS (Formerly Allied Electronics) | IRG4BC20SD-SPBF | 0 | 350 | Bulk | 18h | |||||||
| Farnell | IRG4BC20SD-SPBF | 0 | 1 | 2h | ||||||||
| Microchip USA | IRG4BC20SD-S | 158 | 600 | Tube | 19h | |||||||
| Verical | IRG4BC20SD-SPBF | 313 | 224 |
Download Infineon IRG4BC20SD-SPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Infineon IRG4BC20SD-SPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: