STMicroelectronics STGB7H60DF

H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB7H60DF.

IHS

Datasheet25 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STGB7H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-19
LTD Date2026-06-19

Related Parts

STMicroelectronicsSTGB5H60DF
Trans IGBT Chip N-CH 600V 10A 88000mW 3-Pin(2+Tab) D2PAK T/R
InfineonIRGS4610DPBF
Trans IGBT Chip N-CH 600V 16A 77mW 3-Pin(2+Tab) D2PAK Tube
IRG4BC20KD-S Series 600 V 9 A N-Channel UltraFast IGBT - D2PAK-3
Tube Surface Mount NPT ROHS3Compliant IGBT Transistor 2.5V @ 15V 4A 11A 63W 93ns
International RectifierIRGS4045DTRLPBF
Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) D2PAK T/R
onsemiFGB30N6S2
Tube Surface Mount N-CHANNEL SINGLE IGBT Transistor 2.5V @ 15V 12A 45A 167W 6ns/40ns

Descriptions

Descriptions of STMicroelectronics STGB7H60DF provided by its distributors.

H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK
Trans IGBT Chip N-CH 600V 14A 88W 3-Pin(2+Tab) D2PAK T/R
Low thermal resistance | IGBT 600V 14A 88W D2PAK
Short-circuit rugged IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Igbt |Stmicroelectronics STGB7H60DF
IGBT Transistors PTD IGBT & IPM
IGBT TRENCH FS 600V 14A TO-263

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics