What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRG4BC20KD-SPBF

IRG4BC20KD-S Series 600 V 9 A N-Channel UltraFast IGBT - D2PAK-3
$ 4.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC20KD-SPBF.

IHS

Datasheet11 pages21 years ago
Datasheet11 pages21 years ago
Datasheet11 pages25 years ago

Newark

iiiC

DigiKey

CAD Models

Download Infineon IRG4BC20KD-SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 19A 60000mW 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Rail
Trans IGBT Chip N-CH 600V 14A 3-Pin(2+Tab) D2PAK
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-263AB
STMicroelectronicsSTGB7H60DF
H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK

Descriptions

Descriptions of Infineon IRG4BC20KD-SPBF provided by its distributors.

IRG4BC20KD-S Series 600 V 9 A N-Channel UltraFast IGBT - D2PAK-3
Trans IGBT Chip N-CH 600V 16A 3-Pin(2+Tab) D2PAK
Copacked 600V IGBT in a D2-Pak package with 8-25 kHz ultrafast, ultrasoft recovery antiparallel diode, D2PAKCOPAK, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel
IGBT, 16A I(C), 600V V(BR)CES, N
IRG4BC20 - DISCRETE IGBT WITH AN
01005 (0402) 0.3 0.02MM 12NH 5%
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE(Vces=600V, Vce(on)typ.=2.27V, @Vge=15V, Ic=9.0A)
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:16A; Collector Emitter Saturation Voltage, Vce(sat):2.8V; Power Dissipation, Pd:60W; Package/Case:D2-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC20KDSPBF
  • IRG4BC20KD-S
  • IRG4BC20KD-SPBF.
  • IRG4BC20KDS
  • IRG4BC20KDSPBF
  • SP001545800