Infineon IRFR220NTRPBF

MOSFET, Power; N-Ch; VDSS 200V; RDS(ON) 600 Milliohms; ID 5A; D-Pak (TO-252AA); PD 43W
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR220NTRPBF.

Newark

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago
Datasheet11 pages25 years ago
Datasheet10 pages21 years ago

Upverter

RS (Formerly Allied Electronics)

Jameco

iiiC

Inventory History

3 month trend:
-6.55%

CAD Models

Download Infineon IRFR220NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.389
Stock
1,336,460
323,713
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
4 V
-
Rds On Max
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
43 W
43 W
Input Capacitance
300 pF
300 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFR220NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET N-CH 200V 3.8A DPAK
250V, N-Ch, 430 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
onsemiFDD6N20TF
Power Field-Effect Transistor, 4.5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFQD8N25TF
MOSFET N-CH 250V 6.2A DPAK
onsemiFQD5N15TM
N-Channel Power MOSFET, QFET®, 150 V, 4.3 A, 800 mΩ, DPAK

Descriptions

Descriptions of Infineon IRFR220NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
Single N-Channel 200 V 600 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:43W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRFR220NTRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 5 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Voltage V = 20 / Fall Time ns = 12 / Rise Time ns = 11 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 6.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 43

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR220NTRPBF.
  • SP001577980