onsemi FQD5N15TM

N-Channel Power MOSFET, QFET®, 150 V, 4.3 A, 800 mΩ, DPAK
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD5N15TM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQD5N15TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
Stock
291,112
341,951
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
4.3 A
4.3 A
Threshold Voltage
-
-
Rds On Max
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
230 pF
230 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-05-25
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFQD5N15TF
N-Channel QFET® MOSFET 150V, 4.3A, 800mΩ
Trans MOSFET N-CH 500(Min)V 5A 3-Pin TO-252 T/R
onsemiFQD5N30TM
Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
onsemiFQD5N30TF
Trans MOSFET N-CH 300V 4.4A 3-Pin(2+Tab) DPAK T/R
onsemiSFR9014TF
Trans MOSFET P-CH 60V 5.3A 3-Pin(2+Tab) DPAK T/R
InfineonIRFR220NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W

Descriptions

Descriptions of onsemi FQD5N15TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 150 V, 4.3 A, 800 mΩ, DPAK
FQD5N15 Series 150 V 4.3 A 800 mOhm N-Channel QFET® MOSFET - TO-252-3
Mosfet, N-Ch, 150V, 4.3A, 150Deg C, 30W Rohs Compliant: Yes |Onsemi FQD5N15TM
Power Field-Effect Transistor, 4.3A I(D), 150V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, 2.5W(Ta), 30W(Tc), 25V, 4V@250µA, 7nC@10V, N-Ch, 150V, 800mΩ@2.15A,10V, 4.3A, 230pF@25V, TO-252AA, SMD, 6.73mm × 6.22mm × 2.39mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd