Infineon IRFR220NPBF

MOSFET, Power; N-Ch; VDSS 200V; RDS(ON) 600 Milliohms; ID 5A; D-Pak (TO-252AA); PD 43W
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR220NPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
MOSFET N-CH 200V 3.8A DPAK
onsemiFDD6N20TF
Power Field-Effect Transistor, 4.5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFQD8N25TF
Trans MOSFET N-CH 250V 6.2A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR220NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 600 Milliohms;ID 5A;D-Pak (TO-252AA);PD 43W
Single N-Channel 200 V 6.8 mOhm 23 nC HEXFET® Power Mosfet - TO-252-3
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 200V, 5A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:43W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:5A; Junction to Case Thermal Resistance A:3.5°C/W; Package / Case:DPAK; Power Dissipation Pd:43W; Power Dissipation Pd:43W; Pulse Current Idm:20A; SMD Marking:IRFR220N; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 220NPBF
  • IRFR220NPBF .
  • IRFR220NPBF.
  • SP001560574