Infineon IRFR1205TRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.027 Ohm; Id 44A; D-pak (TO-252AA); Pd 107W
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR1205TRLPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-49.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFR1205PBF
Single N-Channel 55 V 0.027 Ohm 65 nC HEXFET® Power Mosfet - TO-252AA
InfineonIRLR2905PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ
60V,36A,26 OHM, N-CH, DPAK, POWER TRENCH MOSFET<AZ
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3

Descriptions

Descriptions of Infineon IRFR1205TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 44A;D-Pak (TO-252AA);PD 107W
Single N-Channel 55V 0.027 Ohm 65 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:44A; On Resistance, Rds(on):27mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575974