What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR1205PBF

Single N-Channel 55 V 0.027 Ohm 65 nC HEXFET® Power Mosfet - TO-252AA
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR1205PBF.

IHS

Datasheet12 pages21 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 44A;D-Pak (TO-252AA);PD 107W
InfineonIRFR2405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0118Ohm;ID 56A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
InfineonIRFR48ZPBF
Single N-Channel 55 V 11 mOhm 40 nC HEXFET® Power Mosfet - TO-252AA
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
PowerTrench® MOSFET, N-Channel, 60 V,50 A, 10 mΩ

Descriptions

Descriptions of Infineon IRFR1205PBF provided by its distributors.

Single N-Channel 55 V 0.027 Ohm 65 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 55V, 37A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:37A; Drain Source Voltage Vds:55V; On Resistance Rds(on):20mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:69W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:44A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:69W; Power Dissipation Pd:69W; Pulse Current Idm:150A; SMD Marking:IRFR1205; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR1205 PBF
  • IRFR1205PBF.
  • SP001552040