Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR2905TRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.027 Ohm; Id 42A; D-pak (TO-252AA); Pd 110W
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR2905TRPBF.

IHS

Datasheet11 pages21 years ago

element14 APAC

Upverter

Newark

DigiKey

Inventory History

3 month trend:
+50.76%

CAD Models

Download Infineon IRLR2905TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 3.53
Stock
1,756,062
172,385
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
20 A
42 A
Threshold Voltage
2 V
1 V
Rds On Max
27 mΩ
27 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
69 W
110 W
Input Capacitance
1.7 nF
1.7 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRLR2905PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
InfineonAUIRLR2905
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRLR2905TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
Single N-Channel 55 V 110 W 48 nC Hexfet Power Mosfet Surface Mount -TO-252AA
In a Tube of 75, N-Channel MOSFET, 42 A, 55 V, 3-Pin DPAK Infineon IRLR2905PBF
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Infineon HEXFET N-Ch MOSFET, Vds=55V, Id=42A, DPAK (TO-252), SMD, 3-Pin
Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:36A; On Resistance, Rds(on):40mohm; Rds(on) Test Voltage, Vgs:16V; Package/Case:D-Pak; Power Dissipation, Pd:110W ;RoHS Compliant: Yes
N CHANNEL MOSFET, 55V, 42A, D-PAK; Trans; N CHANNEL MOSFET, 55V, 42A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:55V; On Resistance Rds(on):27mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; No. of Pins:3
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 42 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 27 / Gate-Source Voltage V = 16 / Fall Time ns = 15 / Rise Time ns = 84 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR2905TRPBF
  • IRLR2905TRPBF.
  • SP001558410