What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDD26AN06A0

75W(Tc) 4V@ 250µA 17nC@ 10V 1individualNChannel 60V 26mΩ@ 36A, 10V 800pF@25V TO-252AA SMD mount
$ 1.102
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD26AN06A0.

IHS

Datasheet11 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

60V,36A,24MOHMS,TO252,NCH, LOGIC LEVEL POWER TRENCH MOSFET
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Trans MOSFET N-CH Si 55V 30A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 55V 30A DPAK
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0218Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
55V, N-Ch, 23 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
STMicroelectronicsSTD35P6LLF6
P-channel 60 V, 0.025 Ohm typ., 35 A STripFET F6 Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi FDD26AN06A0 provided by its distributors.

75W(Tc) 4V@ 250µA 17nC@ 10V 1individualNChannel 60V 26mΩ@ 36A,10V 800pF@25V TO-252AA SMD mount
60V,36A,26 OHM, N-CH, DPAK, POWER TRENCH MOSFET<AZ
Trans MOSFET N-CH 60V 7A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel PowerTrench MOSFET | MOSFET N-CH 60V 36A D-PAK
Small Signal Transistors 60V,36A,26 OHM N-CH
Power Field-Effect Transistor, 7A I(D), 60V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CH 60V 7A/36A TO252AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd