Infineon IRFR1010ZTRPBF

Single N-Channel 55V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-252-3
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR1010ZTRPBF.

IHS

Datasheet11 pages15 years ago
Datasheet12 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+17.76%

CAD Models

Download Infineon IRFR1010ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.526
$ 0.526
Stock
776,618
185,829
185,829
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
4 V
4 V
Rds On Max
7.5 mΩ
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
Single N-Channel 40V 5.5 mOhm 59 nC HEXFET® Power Mosfet - TO-252AA
InfineonIRFR4104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4.3Milliohms;ID 42A;D-Pak (TO-252AA);-55deg
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
STMicroelectronicsSTD64N4F6AG
Automotive-grade N-channel 40 V, 7 mOhm typ., 54 A STripFET F6 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IRFR1010ZTRPBF provided by its distributors.

Single N-Channel 55V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-252-3
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:91A; On Resistance, Rds(on):7.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR1010ZTRPBF.
  • SP001571020