Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR1010ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 5.8Milliohms; ID 42A; D-Pak (TO-252AA); -55deg
$ 0.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR1010ZPBF.

element14 APAC

Datasheet11 pages15 years ago

IHS

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.526
$ 0.686
$ 0.686
Stock
184,748
445,642
445,642
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
4 V
-
-
Rds On Max
7.5 mΩ
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRFR4104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4.3Milliohms;ID 42A;D-Pak (TO-252AA);-55deg
InfineonIRFR3504PBF
40V Single N-Channel HEXFET Power MOSFET in a D-Pak package
InfineonIRFR1205PBF
Single N-Channel 55 V 0.027 Ohm 65 nC HEXFET® Power Mosfet - TO-252AA
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 44A;D-Pak (TO-252AA);PD 107W
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK

Descriptions

Descriptions of Infineon IRFR1010ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 42A;D-Pak (TO-252AA);-55deg
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Single N-Channel 55 V 7.5 mOhm 63 nC HEXFET® Power Mosfet - DPAK
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:91A; Drain Source Voltage Vds:55V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-252; Current Id Max:42A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Power Dissipation Ptot Max:140W; Pulse Current Idm:360A; SMD Marking:IRFR1010ZPBF; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR1010ZPBF .
  • IRFR1010ZPBF.
  • SP001578020