Infineon IRFB4310ZPBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 4.8 Milliohms; ID 120A; TO-220AB; PD 250W
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4310ZPBF.

IHS

Datasheet11 pages14 years ago

Newark

Factory Futures

element14 APAC

iiiC

Inventory History

3 month trend:
-2.80%

CAD Models

Download Infineon IRFB4310ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
InfineonIRFB3307PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5 Milliohms;ID 130A;TO-220AB;PD 250W;gFS 98S
InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220
N-Channel 100 V 4 mOhm 375 W ThunderFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRFB4310ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 4.8 Milliohms;ID 120A;TO-220AB;PD 250W
Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon NChannelMOSTube, Vds=100 V, 127 A, TO-220ABencapsulation, Through hole mounting
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 250 W
Trans MOSFET N-CH 100V 127A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:127A; Drain Source Voltage Vds:100V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:250W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4310; Current Id Max:140A; N-channel Gate Charge:120nC; Package / Case:TO-220AB; Power Dissipation Pd:250W; Power Dissipation Pd:250mW; Pulse Current Idm:560A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4310Z
  • SP001570588