Infineon IRFB4410ZPBF

IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4410ZPBF.

IHS

Datasheet13 pages12 years ago
Datasheet12 pages12 years ago

element14 APAC

Newark

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-18.17%

CAD Models

Download Infineon IRFB4410ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 2.125
Stock
1,018,793
255,458
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
97 A
97 A
Threshold Voltage
2 V
-
Rds On Max
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
230 W
Input Capacitance
4.82 nF
4.82 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB4410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 8 Milliohms;ID 88A;TO-220AB;PD 200W;VF 1.3V
InfineonIRFB3307ZPBF
MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, TO-220AB, Pb-Free
InfineonIRF2807PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;TO-220AB;PD 230W;gFS 38S
onsemiFDP75N08A
N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ
N-Channel UltraFET Power MOSFET 80V, 75A, 14mΩ

Descriptions

Descriptions of Infineon IRFB4410ZPBF provided by its distributors.

IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
MOSFET N-CH 100V 97A TO-220AB / Trans MOSFET N-CH Si 100V 97A 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 100 V 9 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon N-Channel MOSFET, HEXFET Series, Vds=100V 97A TO-220AB TH 3-Pin
Power MOSFET, N Channel, 100 V, 97 A, 0.008 ohm, TO-220AB, Through Hole
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 230 W
100V 97A 9m´Î@10V58A 230W 4V@150Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:97A; Drain Source Voltage Vds:100V; On Resistance Rds(on):9mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4410; Current Id Max:96A; N-channel Gate Charge:83nC; Package / Case:TO-220AB; Power Dissipation Pd:230W; Power Dissipation Pd:230mW; Pulse Current Idm:390A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4410Z
  • SP001564008