Infineon IRFB3307PBF

MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 5 Milliohms; ID 130A; TO-220AB; PD 250W; gFS 98S
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3307PBF.

IHS

Datasheet11 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.05%

CAD Models

Download Infineon IRFB3307PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2013-10-03
LTD Date2014-04-03

Related Parts

InfineonIRFB3307ZPBF
MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, TO-220AB, Pb-Free
InfineonIRF1405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 169A;TO-220AB;PD 330W;-55de
InfineonIRF2907ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
NexperiaPSMN3R5-80PS
120 A 80 V 0.0035 ohm N-CHANNEL Si POWER MOSFET TO-220AB
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220

Descriptions

Descriptions of Infineon IRFB3307PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5 Milliohms;ID 130A;TO-220AB;PD 250W;gFS 98S
Single N-Channel 75 V 6.3 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon NChannelMOSTube, Vds=75 V, 120A, D2PAKencapsulation, A printed circuit board
Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 75A I(D), 75V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 75V, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:130A; Drain Source Voltage Vds:75V; On Resistance Rds(on):5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:120A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:250W; Power Dissipation Pd:250W; Pulse Current Idm:510A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3307
  • IRFB3307PBF.
  • SP001555972