Nexperia PSMN4R4-80PS

Mosfet, N Ch, 80V, 100A, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN4R4-80PS.

IHS

Datasheet13 pages17 years ago
Datasheet13 pages17 years ago

Newark

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NexperiaPSMN3R5-80PS
120 A 80 V 0.0035 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
InfineonIRFB4310ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 4.8 Milliohms;ID 120A;TO-220AB;PD 250W
InfineonIRFB3206GPBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
InfineonIRFB3077PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de
75 A 80 V 0.01 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Nexperia PSMN4R4-80PS provided by its distributors.

MOSFET, N CH, 80V, 100A, TO-220
Power Field-Effect Transistor, 100A I(D), 80V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Nexperia PSMN4R4-80PS,127 MOSFET
RS APAC
N-channel 80 V, 4.1 mΩ standard level FET
MOSFET, N CH, 80V, 100A, TO-220; Transistor Polarity:N Channel; Drain Source Voltage Vds:80V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:306W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:306W; Voltage Vgs Max:20V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN4R480PS