Nexperia PSMN5R6-100PS

MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN5R6-100PS.

Upverter

Datasheet13 pages13 years ago
Technical Drawing4 pages9 years ago

IHS

Farnell

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220
InfineonIRFB4310ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 4.8 Milliohms;ID 120A;TO-220AB;PD 250W
InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
onsemiFDP3632
Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube
onsemiFDP100N10
FDP100N10 Series 100 V 10 mOhm N-Channel PowerTrench Mosfet TO-220AB
InfineonIRF8010PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;TO-220AB;PD 260W;-55deg

Descriptions

Descriptions of Nexperia PSMN5R6-100PS provided by its distributors.

MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
Compliant Through Hole 4.7 mm 16 mm 10.3 mm No SVHC TO-220AB 3
Power MOSFET N-channel 100V 100A TO220AB
RS APAC
Power Field-Effect Transistor, 100A I(D), 100V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100V, 100A, TO-220; Transistor Polarity:N Channel; Drain Source Voltage Vds:100V; On Resistance Rds(on):4.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:306W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:306W; Voltage Vgs Max:20V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN5R6100PS