Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4310PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 5.6 Milliohms; ID 130A; TO-220AB; PD 300W
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4310PBF.

IHS

Datasheet12 pages20 years ago
Datasheet13 pages20 years ago
Datasheet12 pages20 years ago

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-24.71%

CAD Models

Download Infineon IRFB4310PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-01-09
LTD Date2014-07-09

Related Parts

InfineonIRFB4310ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 4.8 Milliohms;ID 120A;TO-220AB;PD 250W
InfineonIRF3808PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 140A;TO-220AB;PD 330W;-55de
InfineonIRF2907ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220
NexperiaPSMN3R5-80PS
120A, 80V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN

Descriptions

Descriptions of Infineon IRFB4310PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
Single N-Channel 100 V 7 mOhm 250 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 140A 3-Pin(3+Tab) TO-220AB
Infineon HEXFET N-Ch MOSFET Vds=100V 130A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 100V, 130A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:130A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRFB4310PBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4310
  • IRFB4310 PBF
  • IRFB4310PBF.
  • SP001566592