Infineon IRFB3077PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 2.8MILLIOHMS; Id 210A; TO-220AB; Pd 370W; -55DE
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3077PBF.

ODG (Origin Data Global)

Datasheet8 pages15 years ago

Newark

TME

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.70%

CAD Models

Download Infineon IRFB3077PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB3077GPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Single N-Channel 75 V 4.1 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRF1407PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0078Ohm;ID 130A;TO-220AB;PD 330W;VGS +/-20
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220
NexperiaPSMN3R5-80PS
120 A 80 V 0.0035 ohm N-CHANNEL Si POWER MOSFET TO-220AB
onsemiFQP85N06
Power MOSFET, N-Channel, QFET®, 60 V, 85 A, 10 mΩ, TO-220

Descriptions

Descriptions of Infineon IRFB3077PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de
Single N-Channel 75 V 3.3 mOhm 220 nC 3HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 210A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 370 W
Power Field-Effect Transistor, 120A I(D), 75V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, 75V, 210A, TO-220AB; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:210A; Drain Source Voltage Vds:75V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:370W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:240mJ; Capacitance Ciss Typ:9400pF; Cont Current Id @ 100°C:150A; Cont Current Id @ 25°C:210A; Current Id Max:210A; Package / Case:TO-220AB; Power Dissipation Pd:370W; Power Dissipation Pd:370W; Pulse Current Idm:850A; Rth:0.4; Termination Type:Through Hole; Voltage Vds:75V; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET™ family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design. The optimized gate drive options enables designers the flexibility of selecting super, logic or normal level drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 3077PBF
  • IRFB3077 PBF
  • SP001575594