Infineon IRF1407PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 0.0078 Ohm; Id 130A; TO-220AB; Pd 330W; Vgs +/-20
$ 0.83
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1407PBF.

element14 APAC

Datasheet10 pages16 years ago

Newark

IHS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.03%

CAD Models

Download Infineon IRF1407PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-11
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRF3808PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 140A;TO-220AB;PD 330W;-55de
InfineonIRFB3307ZPBF
MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, TO-220AB, Pb-Free
InfineonIRFB3307PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5 Milliohms;ID 130A;TO-220AB;PD 250W;gFS 98S
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220

Descriptions

Descriptions of Infineon IRF1407PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0078Ohm;ID 130A;TO-220AB;PD 330W;VGS +/-20
Single N-Channel 75 V 7.8 mOhm 160 nC HEXFET® Power Mosfet - TO-220-3
Infineon N-Channel MOSFET IRF1407PbF Series, Vds=75V, 130A, TO-220AB, TH, 3-Pin
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 75 V, 130 A, 0.0078 ohm, TO-220AB, Through Hole
MOSFET, 75V, 130A, 7.8 MOHM, 160 NC QG, TO-220AB<AZ
Trans MOSFET N-CH 80V 130A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 130A I(D), 75V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 75V, 130A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:130A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:130A; Junction to Case Thermal Resistance A:0.45°C/W; On State resistance @ Vgs = 10V:7.8ohm; Package / Case:TO-220AB; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:520A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1407
  • IRF1407 PBF
  • IRF1407PBF.
  • SP001564238