Nexperia PSMN3R5-80PS

120A, 80V, 0.0035 Ohm, N-channel, Si, Power, Mosfet, TO-220AB, Plastic, SC-46, 3 Pin
$ 5.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN3R5-80PS.

IHS

Datasheet15 pages15 years ago
Datasheet15 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-5.19%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220
MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail
InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
InfineonIRF1607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0058Ohm;ID 142A;TO-220AB;PD 380W;VGS +/-20
InfineonIRF1407PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0078Ohm;ID 130A;TO-220AB;PD 330W;VGS +/-20

Descriptions

Descriptions of Nexperia PSMN3R5-80PS provided by its distributors.

120A, 80V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
120 A 80 V 0.0035 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 120A I(D), 80V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 80V, 120A, TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.003ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:338W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN3R5-80PS.