onsemi FQP85N06

Power MOSFET, N-Channel, QFET®, 60 V, 85 A, 10 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP85N06.

Upverter

Technical Drawing1 page7 years ago

IHS

Factory Futures

onsemi

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQP85N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-15
Lifecycle StatusObsolete (Last Updated: 18 hours ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

InfineonIRF3205PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;TO-220AB;PD 200W;gFS 44S
InfineonIRF1010EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 84A;TO-220AB;PD 200W;gFS 69S
InfineonIRF1010EZPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 6.8Milliohms;ID 84A;TO-220AB;PD 140W;-55deg
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
onsemiFDP75N08A
N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220
onsemiNDP7060
Transistor MOSFET Negative Channel 60 Volt 75A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP85N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 85 A, 10 mΩ, TO-220
N-Channel MOSFET 60V 85A 10mR TO-220 Power Transistor
N-Channel 60 V 10 mO 160 W Flange Mount Mosfet - TO-220
Trans MOSFET N-CH 60V 85A 3-Pin(3+Tab) TO-220AB Rail
60V N-CHANNEL MOSFET Power Field-Effect Transistor, 85A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:85A; On Resistance, Rds(on):0.01ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:85A; Resistance, Rds On:0.01ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +175°C; Alternate Case Style:SOT-78B; Current, Idm Pulse:300A; Device Marking:FQP85N06; No. of Pins:3; Power Dissipation:160W; Power, Pd:160W; Resistance, Rds on Max:0.01ohm; Voltage, Vds Max:60V; Voltage, Vgs th Max:4V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP85N06.