onsemi FDB0105N407L

N-channel Powertrench® Mosfet 40 V 460A, 0.8MΩ
$ 3.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB0105N407L.

Upverter

Technical Drawing1 page6 years ago

Farnell

IHS

onsemi

Newark

Inventory History

3 month trend:
-2.21%

CAD Models

Download onsemi FDB0105N407L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-08
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a D2PAK 7pin (TO-263 7pin) Package, D2PAK7P, RoHS
40V Single N-Channel HEXFET Power MOSFET in a D2PAK 7pin (TO-263 7pin) Package, D2PAK7P, RoHS
MOSFET N-CH 40V 240A D2PAK / Trans MOSFET N-CH Si 40V 522A 7-Pin(6+Tab) D2PAK T/R
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
STMicroelectronicsSTH410N4F7-6AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-6 package

Descriptions

Descriptions of onsemi FDB0105N407L provided by its distributors.

N-Channel PowerTrench® MOSFET 40 V 460A, 0.8mΩ
FAIRCHILD SEMICONDUCTOR FDB0105N407L MOSFET Transistor, N Channel, 460 A, 40 V, 0.0006 ohm, 10 V, 2.8 VNew
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been especially tailored to minimize the on-state resistance while maintaining superior ruggedness and switching performance for industrial applications.
MOSFET, N-CH, 40V, 460A, TO-220-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 460A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 600µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.8V; Power Dissipation Pd: 300W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 175°C; Product Range: PowerTrench Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd