Infineon IRF6724MTR1PBF

MOSFET, N-Ch, VDSS 30V, RDS(ON) 1.9 mOhm, ID 27A, DirectFET
$ 3.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6724MTR1PBF.

IHS

Datasheet9 pages17 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

InfineonIRF6618TRPBF
Single N-Channel 30 V 3.4 mOhm 65 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 1.9 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
30V N-CHANNEL HEXFET POWER MOSFET WITH 20 VOLT GATE, DIRECTFET MT
STMicroelectronicsSTL160NS3LLH7
Trans MOSFET N-CH 30V 160A 8-Pin Power Flat EP T/R
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted

Descriptions

Descriptions of Infineon IRF6724MTR1PBF provided by its distributors.

MOSFET, N-Ch, VDSS 30V, RDS(ON) 1.9 mOhm, ID 27A, DirectFET
Trans MOSFET N-CH 30V 27A 7-Pin Direct-FET MX T/R
Power Field-Effect Transistor, 27A I(D), 30V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MP package rated at 27 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
MOSFET, N-CH, 30V, DIRECTFETMX; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.8W; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:MX; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DirectFET; Current Id Max:27A; Package / Case:MX; Power Dissipation Pd:2.8W; Pulse Current Idm:212A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V; Voltage Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6724MTR1PBF.