STMicroelectronics STL150N3LLH6

MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL150N3LLH6.

IHS

Datasheet16 pages7 years ago

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STL150N3LLH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-10-25
LTD Date2021-04-25

Related Parts

Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH 30V 28A 7-Pin Direct-FET MX T/R
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky

Descriptions

Descriptions of STMicroelectronics STL150N3LLH6 provided by its distributors.

MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted
N-channel 30 V, 0.0016 Ohm typ., 33 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in PowerFLAT(TM) 5x6 package
Trans MOSFET N-CH 30V 150A 8-Pin Power Flat T/R
Mosfet, N-Ch, 30V, 150A, 150Deg C, 80W Rohs Compliant: Yes
MOSFET NCH 30V 150A POWERFLAT5X6
Power Field-Effect Transistor, 150A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 30V, 150A, 150度 C, 80W;
MOSFET N-CH 30V 150A POWERFLAT
80W(Tc) 20V 1V@ 250µA 40nC@ 4.5 V 1individualNChannel 30V 2.4mΩ@ 16.5A,10V 150A 4.04nF@25V SMD mount 5mm*6mm*810μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics