Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8308MTRPBF

Single N-Channel 30 V 1.9 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8308MTRPBF.

IHS

Datasheet11 pages12 years ago
Datasheet10 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Trans MOSFET N-CH 30V 31A 7-Pin Direct-FET MX T/R
NTMFS4898N: Power MOSFET 30V 117A 3 mOhm Single N-Channel with Integrated Schottky SO-8FL
MOSFET, N-CH, 30V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Cur
MOSFET, 30V, 40A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
Single P-Channel 30 V 2.9 mOhm 130 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF8308MTRPBF provided by its distributors.

Single N-Channel 30 V 1.9 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 27 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
MOSFET, N-CH, 30V, 27A, DIRECTFET; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.8W; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Transistor Case Style:DirectFET MX; No. of Pins:7; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.7 mm); Dual Sided Cooling; Low Conduction Losses; Optimized for High Frequency Switching; Low Package Inductance | Target Applications: Battery Protection; Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; Load Switch High Side; Load Switch Low Side

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8308M
  • IRF8308MTRPBF.
  • SP001570686