Infineon IRF4905LPBF

MOSFET, Power; P-Ch; VDSS -55V; RDS(ON) 20Milliohms; ID -70A; TO-262; PD 170W; gFS 19S
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF4905LPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages29 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-28.74%

CAD Models

Download Infineon IRF4905LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.492
$ 1.77
Stock
242,075
71,919
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-262
TO-262
Drain to Source Voltage (Vds)
-55 V
-55 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
4 V
-
Rds On Max
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
170 W
170 W
Input Capacitance
3.5 nF
3.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFZ44NLPBF
Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - TO-262
InfineonIRFZ46NLPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;TO-262;PD 107W;VGS +/-20V
InfineonIRF3205ZLPBF
Single N-Channel 55 V 6.5 mOhm 110 nC HEXFET® Power Mosfet - TO-262
InfineonIRF5305LPBF
-55V Single P-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRF1405LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRL2505LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRF4905LPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 20Milliohms;ID -70A;TO-262;PD 170W;gFS 19S
Transistor MOSFET P Channel 55 Volt 74 Amp 3-Pin 3+ Tab TO-262
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -42 A, TO-262, IRF4905LPBF
Single P-Channel 55 V 20 mOhm 180 nC HEXFET® Power Mosfet - TO-262-3
-55V Single P-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Infineon PChannel EnhancedMOSTube HEXFETseries, Vds=55 V, 74 A, I2PAK (TO-262)encapsulation, Through hole mounting, 3Pin
MOSFET, P CH, 55V, 74A, TO-262; Transistor Polarity:P Channel; Continuous Drain Current Id:74A; Drain Source Voltage Vds:55V; On Resistance Rds(on):20mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-262AB; Current Id Max:-74A; Package / Case:TO-262; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:260A; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -42 / Drain-Source Voltage (Vds) V = -55 / ON Resistance (Rds(on)) mOhm = 20 / Gate-Source Voltage V = 20 / Fall Time ns = 64 / Rise Time ns = 99 / Turn-OFF Delay Time ns = 51 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = I2PAK / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 170

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4905L
  • 4905LPBF
  • IRF4905L
  • IRF4905LPBF.
  • SP001563376