Infineon IRF3205ZLPBF

Single N-Channel 55 V 6.5 mOhm 110 nC HEXFET® Power Mosfet - TO-262
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205ZLPBF.

IHS

Datasheet12 pages16 years ago
Datasheet12 pages15 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-96.13%

CAD Models

Download Infineon IRF3205ZLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRF3205LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
InfineonIRF4905LPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 20Milliohms;ID -70A;TO-262;PD 170W;gFS 19S
InfineonAUIRF1010ZL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-262 Package

Descriptions

Descriptions of Infineon IRF3205ZLPBF provided by its distributors.

Single N-Channel 55 V 6.5 mOhm 110 nC HEXFET® Power Mosfet - TO-262
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):6.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3205ZL
  • SP001564660