Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF4905L

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF4905L.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

IHS

TME

International Rectifier

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.77
$ 1.502
Stock
68,346
216,045
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-262
TO-262
Drain to Source Voltage (Vds)
-55 V
-55 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
4 V
Rds On Max
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
170 W
170 W
Input Capacitance
3.5 nF
3.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

InfineonIRF4905LPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 20Milliohms;ID -70A;TO-262;PD 170W;gFS 19S
InfineonIRFZ44NLPBF
MOSFET N-CH 55V 49A TO262 "N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Through Hole TO-262"
InfineonIRFZ46NLPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;TO-262;PD 107W;VGS +/-20V
75A, 55V, 0.008 Ohm, N-Channel UltraFET® Power MOSFETs.
InfineonIRF5305LPBF
MOSFET P-CH 55V 31A TO262 "P-Channel 55 V 31A (Tc) 3.8W (Ta), 110W (Tc) Through Hole TO-262"
InfineonIRF1405LPBF
MOSFET N-CH 55V 131A TO262 N-Channel 55 V 131A (Tc) 200W (Tc) Through Hole TO-262

Descriptions

Descriptions of Infineon AUIRF4905L provided by its distributors.

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
Infineon SCT
Transistor MOSFET P-ch 55V 42A TO-262
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF4905L
  • SP001521094