Technical
Continuous Drain Current (ID)49 A
Current Rating49 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance17.5 mΩ
Drain to Source Voltage (Vds)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.47 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation94 W
Min Breakdown Voltage55 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance17.5 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation3.8 W
Rds On Max17.5 mΩ
Resistance17.5 MΩ
Rise Time60 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time44 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)55 V