Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF3710PBF

Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710PBF.

element14 APAC

Datasheet9 pages16 years ago

Newark

IHS

Verical

Sierra IC

Inventory History

3 month trend:
+3.50%

CAD Models

Download Infineon IRF3710PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
InfineonIRFB4610PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 11Milliohms;ID 73A;TO-220AB;PD 190W;-55deg
Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
onsemiFDP3652
MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220
InfineonIRFB4510PBF
Single N-Channel 100 V 13.5 mOhm 58 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRF3710PBF provided by its distributors.

Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
MOSFET N-CH 100V 57A TO220AB N-Channel 100 V 57A (Tc) 200W (Tc) Through Hole TO-220AB
Single N-Channel 100 V 23 mOhm 130 nC HEXFET® Power Mosfet - TO-220-3
Infineon Technologies N channel HEXFET power MOSFET, 100 V, 57 A, TO-220, IRF3710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;TO-220AB;PD 2.5W
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 46 A, 0.023 ohm, TO-220AB, Through Hole
Transistor MOSFET N-Ch. 59A/100V TO220 IRF 3710 PBF
MOSFET, 100V, 57A, 23 MOHM, 86.7 NC QG, TO-220AB
Trans MOSFET N-CH 100V 57A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 200 W
MOSFET Transistor, N-Channel, TO-220AB
Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 57A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:100V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:57A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3710
  • IRF3710-PBF
  • IRF3710PBF.
  • SP001551058