Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4510PBF

Single N-Channel 100 V 13.5 mOhm 58 nC HEXFET® Power Mosfet - TO-220-3
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4510PBF.

IHS

Datasheet9 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-20.46%

CAD Models

Download Infineon IRFB4510PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRFB3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de
InfineonIRF8010PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;TO-220AB;PD 260W;-55deg
InfineonIRFB4610PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 11Milliohms;ID 73A;TO-220AB;PD 190W;-55deg
onsemiFDP3652
MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
75 A 80 V 0.01 ohm N-CHANNEL Si POWER MOSFET TO-220AB
NXP SemiconductorsBUK7528-100A,127
Trans MOSFET N-CH 100V 47A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFB4510PBF provided by its distributors.

Single N-Channel 100 V 13.5 mOhm 58 nC HEXFET® Power Mosfet - TO-220-3
MOSFET N-CH 100V 62A TO220AB N-Channel 100 V 62A (Tc) 140W (Tc) Through Hole TO-220AB
High Efficiency Synchronous Rectification in SMPS | MOSFET N CH 100V 62A TO220AB
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 62A 3-Pin(3+Tab) TO-220AB Tube
Transistor MOSFET N-ch 100V 44A TO-220AB
Infineon NChannelMOSTube, Vds=100 V, 62 A, TO-220ABencapsulation, Through hole mounting
HEXFET Power MOSFET Power Field-Effect Transistor, 62A I(D), 100V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N CH 100V, 62A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0107ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 62 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 10.7 / Gate-Source Voltage V = 20 / Fall Time ns = 28 / Rise Time ns = 32 / Turn-OFF Delay Time ns = 28 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 140

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4510
  • IRFB4510PBF..
  • SP001566724