Descriptions of Infineon IRF3710ZPBF provided by its distributors.
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
Transistor MOSFET N Channel 100 Volt 59 Amp 3-Pin 3+ Tab TO-220AB
Infineon N-Channel Enhancement MOSFET HEXFET Series, Vds=100 V, 59 A, TO-220AB, TH, 3-Pin
Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 59A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 160 W
AUTOMOTIVE HEXFET POWER MOSFET Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:59A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:160W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRF3710ZPBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:59A; Drain Source Voltage Vds:100V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:160W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:170mJ; Capacitance Ciss Typ:2900pF; Current Id Max:59A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:18mohm; Package / Case:TO-220AB; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Power Dissipation Ptot Max:160W; Pulse Current Idm:240A; Reverse Recovery Time trr Typ:50ns; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V