Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75639P3

Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75639P3.

IHS

Datasheet15 pages3 years ago
Datasheet15 pages3 years ago

Farnell

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-19.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF3710PBF
Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220
InfineonIRF1310NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-220AB;PD 160W;VGS +/-20V
onsemiFDP3652
MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFQP44N10
Power MOSFET, N-Channel, QFET®, 100 V, 43.5 A, 39 mΩ, TO-220

Descriptions

Descriptions of onsemi HUF75639P3 provided by its distributors.

Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
N-Channel 100 V 0.025 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
Trans MOSFET N-CH 100V 56A 3-Pin(3+Tab) TO-220AB Rail
100 V, 56 A, 0.025 OHM, N-CHANNEL ULTRAFET POWER MOSFET Power Field-Effect Transistor, 56A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,N CH,100V,56A,TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 56A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75639P3.
  • HUF75639P3..
  • HUF75639P3...