onsemi FDP3652

Mosfet N-ch 100V 9A 16MΩ@61A, 10V 2.88NF@25V TO-220-3 Th 10.67MM × 4.7MM × 16.3MM
$ 0.911
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP3652.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
+39.99%

CAD Models

Download onsemi FDP3652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-30
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Related Parts

InfineonIRFB4610PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 11Milliohms;ID 73A;TO-220AB;PD 190W;-55deg
InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
Transistor HUF75645P3 N-Channel MOSFET 100 Volt 75 Amp TO-220AB
N-Channel UltraFET Power MOSFET 80V, 75A, 14mΩ
InfineonIRF2807ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.5Milliohms;ID 89A;TO-220AB;PD 170W;-55deg
onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220

Descriptions

Descriptions of onsemi FDP3652 provided by its distributors.

MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
Trans MOSFET N-CH 100V 9A Automotive 3-Pin(3+Tab) TO-220AB Tube
N-Channel PowerTrench® MOSFET, 100V, 61A, 16mΩ
N-Channel 100 V 16 mO PowerTrench Mosfet - TO-220AB
100V 61A 150W 16m´Î@10V61A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 9A I(D), 100V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:61A; On Resistance Rds(On):0.014Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:182mJ; Capacitance Ciss Typ:2880pF; Current Id Max:61A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:14mohm; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1G, (2+Tab)D, 3S; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Power Dissipation Ptot Max:150W; Pulse Current Idm:70A; Reverse Recovery Time trr Typ:62ns; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP3652.
  • FDP3652..