Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4610PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 11MILLIOHMS; Id 73A; TO-220AB; Pd 190W; -55DEG
$ 1.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4610PBF.

Farnell

Datasheet11 pages16 years ago

Newark

TME

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.57%

CAD Models

Download Infineon IRFB4610PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 0.8
Stock
322,409
131,863
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
73 A
73 A
Threshold Voltage
4 V
2 V
Rds On Max
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
190 W
190 W
Input Capacitance
3.55 nF
3.55 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF2807PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;TO-220AB;PD 230W;gFS 38S
InfineonIRFB4410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 8 Milliohms;ID 88A;TO-220AB;PD 200W;VF 1.3V
onsemiFDP75N08A
N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220
N-Channel UltraFET Power MOSFET 80V, 75A, 14mΩ
InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
onsemiFDP3652
MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm

Descriptions

Descriptions of Infineon IRFB4610PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 11Milliohms;ID 73A;TO-220AB;PD 190W;-55deg
MOSFET N-CH 100V 73A TO220AB N-Channel 100 V 73A (Tc) 190W (Tc) Through Hole TO-220AB
Single N-Channel 100 V 14 mOhm 90 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 73A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 190 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, TO-220; Transistor type:MOSFET; Voltage, Vds typ:100V; Current, Id cont:73A; Resistance, Rds on:11mohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:4V; Case style:TO-220 (SOT-78B); Capacitance, Ciss RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 4610PBF
  • IRFB4610
  • IRFB4610 PBF
  • SP001570704