Infineon IRF1324S-7PPBF

24V Single N-Channel HEXFET Power MOSFET in a Lead Free 7-Lead D2-Pak package, D2PAK7P, RoHS
$ 8.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1324S-7PPBF.

IHS

Datasheet10 pages10 years ago
Datasheet10 pages12 years ago

Newark

element14 APAC

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF1324S-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.75
$ 2.32
$ 2.32
Stock
155,809
49,362
49,362
Authorized Distributors
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vdss)
24 V
24 V
24 V
Continuous Drain Current (ID)
240 A
240 A
240 A
Threshold Voltage
4 V
-
-
Rds On Max
1 mΩ
1.65 mΩ
1.65 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
7.7 nF
7.59 nF
7.59 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-02
LTD Date2017-09-02

Related Parts

N CH MOSFET, HEXFET, 24V 429A, D2-PAK-7; Transistor Polarity:N Channel; Continuo
STMicroelectronicsSTH300NH02L-6
Mosfet, N-Ch, 24V, 180A, H2Pak-6 Rohs Compliant: Yes |Stmicroelectronics STH300NH02L-6
Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 55 V 2.6 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
N-Channel PowerTrench® MOSFET 40 V 460A, 0.8mΩ
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK

Descriptions

Descriptions of Infineon IRF1324S-7PPBF provided by its distributors.

24V Single N-Channel HEXFET Power MOSFET in a Lead Free 7-Lead D2-Pak package, D2PAK7P, RoHS
Infineon SCT
MOSFET, Power;N-Ch;VDSS 24V;RDS(ON) 0.8Milliohm;ID 429A;D2Pak;PD 300W;VGS +/-20
Operating temperature: -55...+175 °C Housing type: D2PAK Polarity: N Power dissipation: 300 W
Trans MOSFET N-CH 24V 429A 7-Pin(6+Tab) D2PAK Tube
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
HEXFET POWER MOSFET Power Field-Effect Transistor, 240A I(D), 24V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N D2-PAK/7; Transistor Polarity:N Channel; Continuous Drain Current Id:429A; Drain Source Voltage Vds:24V; On Resistance Rds(on):1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:230mJ; Current Id Max:429A; Fall Time tf:93ns; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Package / Case:D2-PAK; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:1640A; Rate of Voltage Change dv / dt:1.6V/ns; Rise Time:240ns; Storage Temperature Max:175°C; Storage Temperature Min:-55°C; Termination Type:SMD; Voltage Vds:24V; Voltage Vds Typ:24V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1324S7PPBF