What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF3805S-7PPBF

Single N-Channel 55 V 2.6 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
$ 7.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3805S-7PPBF.

IHS

Datasheet11 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 55V 160A D2PAK / N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)
STMicroelectronicsSTH250N55F3-6
N-channel 55 V, 2.2 mOhm, 180 A, H2PAK, STripFET III Power MOSFET
MOSFET N-CH 55V 160A HEXFET / Trans MOSFET N-CH Si 55V 240A Automotive 7-Pin(6+Tab) D2PAK T/R
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
STMicroelectronicsSTH320N4F6-6
In a Pack of 5, N-Channel MOSFET, 200 A, 40 V, 8-Pin H2PAK STMicroelectronics STH320N4F6-6

Descriptions

Descriptions of Infineon IRF3805S-7PPBF provided by its distributors.

Single N-Channel 55 V 2.6 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
55V Single N-Channel HEXFET Power MOSFET in a 7-Lead D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Operating temperature: -55...+175 °C Housing type: D2PAK Polarity: N Power dissipation: 300 W
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 55V 240A 7-Pin(6+Tab) D2PAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 160A I(D), 55V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 55V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:55V; On Resistance Rds(on):2.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300mW; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Base Number:3805; Current Id Max:240A; Package / Case:D2-PAK; Power Dissipation Pd:300mW; Pulse Current Idm:1000A; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3805S-7PPBF.
  • IRF3805S7PPBF
  • SP001553992