STMicroelectronics STH270N4F3-6

STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
$ 1.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH270N4F3-6.

IHS

Datasheet15 pages13 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STH270N4F3-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-04-13
LTD Date2021-10-13

Related Parts

STMicroelectronicsSTH320N4F6-6
In a Pack of 5, N-Channel MOSFET, 200 A, 40 V, 8-Pin H2PAK STMicroelectronics STH320N4F6-6
40V, N-Ch, 1.6 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
Power MOSFET, N Channel, 40 V, 180 A, 1.1 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
40V Single N-Channel HEXFET Power MOSFET in a 7-pin D2Pak package, D2PAK7P, RoHS

Descriptions

Descriptions of STMicroelectronics STH270N4F3-6 provided by its distributors.

STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
Trans MOSFET N-CH 40V 180A Automotive 7-Pin(6+Tab) H2PAK T/R
Automotive-grade N-channel 40 V, 1.4 mOhm typ., 180 A STripFET F3 Power MOSFET in a H2PAK-6 package
Mosfet, N Ch, 40V, 180A, H2Pak-6; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:180A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Stmicroelectronics STH270N4F3-6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics