Infineon IR2301SPBF

Tube IR2301SPBF High-Side or Low-Side 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2301SPBF.

Farnell

Datasheet18 pages21 years ago

Newark

Inventory History

3 month trend:
+0.02%

CAD Models

Download Infineon IR2301SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-04
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Infineon IR2301SPBF provided by its distributors.

Tube IR2301SPBF High-Side or Low-Side 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, 8-LEAD SOIC | Infineon IR2301SPBF
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IR2301 Series 1200 V 200 mA 20 V Supply Dual High And Low Side Driver - SOIC-8
Driver 600V 0.35A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube
600 V high and low-side gate driver IC for IGBTs and MOSFETs with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package. Also available in 8 Lead PDIP.
No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:200mA; Sink Current:350mA; Input Delay:220ns RoHS Compliant: Yes
DRIVER, MOSFET HIGH/LOW, 2301, SOIC8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:5V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2301; IC Generic Number:2301; Logic Function Number:2301; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:5V; Termination Type:SMD; Turn Off Time:200ns; Turn On Time:220ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2301SPBF.
  • IRFIR2301SPBF
  • SP001544700