onsemi NCP81071ADR2G

NCP81071ADR2G, Dual Mosfet Power Driver 5A, 4.5 to 20 V, Inverting, 8-PIN SOIC
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81071ADR2G.

IHS

Datasheet16 pages5 years ago

Newark

onsemi

Inventory History

3 month trend:
+37.68%

CAD Models

Download onsemi NCP81071ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of onsemi NCP81071ADR2G provided by its distributors.

NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
High Speed 5A Dual Low Side MOSFET driver
ON SEMICONDUCTOR NCP81071ADR2GMOSFET Driver, Low Side, 4.5V-20V Supply, 5A Out, 20ns Delay, SOIC-8
Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R
onsemi 8-Pin MOSFET Driver, 20V, SOIC Package
Low Side MOSFET 5A 4.5V~20V 5A SOP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8
IC MOSFET DRIVER BUCK DUAL 8SOIC
MOSFET DRIVER, LOW SIDE, SOIC-8
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting; Source Current:5A; Sink Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:20V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP81071ADR2G.